
SIT9120AC-1C1-33E161.132800 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C1-33E161.132800-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C1-33E161.132800 |
Description | MEMS OSC XO 161.1328MHZ LVPECL |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.11000 | €9.11 |
| 10 | €7.91700 | €79.17 |
| 25 | €7.48720 | €187.18 |
| 50 | €7.17800 | €358.90 |
| 100 | €6.88190 | €688.19 |
| 250 | €6.50960 | €1,627.40 |
| 500 | €6.24176 | €3,120.88 |
| 1.000 | €5.98533 | €5,985.33 |
| Unit Price without VAT: | €9.11000 |
|---|---|
| Unit Price with VAT: | €10.93200 |

