
SIT9120AC-1B3-25E106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B3-25E106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B3-25E106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.47000 | €8.47 |
| 10 | €7.35900 | €73.59 |
| 25 | €6.96040 | €174.01 |
| 50 | €6.67280 | €333.64 |
| 100 | €6.39750 | €639.75 |
| 250 | €6.05132 | €1,512.83 |
| 500 | €5.80228 | €2,901.14 |
| 1.000 | €5.56381 | €5,563.81 |
| Unit Price without VAT: | €8.47000 |
|---|---|
| Unit Price with VAT: | €10.16400 |

