
SIT9120AC-1B3-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B3-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B3-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.00000 | €4.00 |
| 10 | €3.48100 | €34.81 |
| 25 | €3.29200 | €82.30 |
| 50 | €3.15620 | €157.81 |
| 100 | €3.02570 | €302.57 |
| 250 | €2.86164 | €715.41 |
| 500 | €2.74360 | €1,371.80 |
| 1.000 | €2.63053 | €2,630.53 |
| 2.500 | €2.48836 | €6,220.90 |
| Unit Price without VAT: | €4.00000 |
|---|---|
| Unit Price with VAT: | €4.80000 |

