
SIT9120AC-1B1-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B1-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B1-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.07000 | €5.07 |
| 10 | €4.40200 | €44.02 |
| 25 | €4.16280 | €104.07 |
| 50 | €3.99080 | €199.54 |
| 100 | €3.82600 | €382.60 |
| 250 | €3.61864 | €904.66 |
| 500 | €3.46948 | €1,734.74 |
| 1.000 | €3.32662 | €3,326.62 |
| 2.500 | €3.16377 | €7,909.43 |
| Unit Price without VAT: | €5.07000 |
|---|---|
| Unit Price with VAT: | €6.08400 |

