33 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9005AIU23-33EB33.000000E

DigiKey Part Number
1473-SIT9005AIU23-33EB33.000000ETR-ND - Tape & Reel (TR)
1473-SIT9005AIU23-33EB33.000000ECT-ND - Cut Tape (CT)
1473-SIT9005AIU23-33EB33.000000EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9005AIU23-33EB33.000000E
Description
MEMS OSC SSXO 33.000000 MHZ LVCM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Spread Spectrum Bandwidth
±0.25%, Center Spread
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
6.5mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.64000€2.64
10€2.29500€22.95
25€2.17040€54.26
50€2.08060€104.03
100€1.99450€199.45
250€1.88628€471.57
500€1.80836€904.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.73374€1,733.74
2.000€1.66228€3,324.56
3.000€1.62187€4,865.61
5.000€1.57241€7,862.05
Manufacturers Standard Package
Unit Price without VAT:€2.64000
Unit Price with VAT:€3.16800