
SIT9005AI-21-33ED40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-21-33ED40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-21-33ED40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.35000 | €5.35 |
| 10 | €4.65200 | €46.52 |
| 25 | €4.40000 | €110.00 |
| 50 | €4.21820 | €210.91 |
| 100 | €4.04390 | €404.39 |
| 250 | €3.82484 | €956.21 |
| 500 | €3.66716 | €1,833.58 |
| 1.000 | €3.51616 | €3,516.16 |
| 2.500 | €3.32636 | €8,315.90 |
| Unit Price without VAT: | €5.35000 |
|---|---|
| Unit Price with VAT: | €6.42000 |

