
SIT9005AI-21-18ED40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-21-18ED40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-21-18ED40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.42000 | €5.42 |
| 10 | €4.71100 | €47.11 |
| 25 | €4.45560 | €111.39 |
| 50 | €4.27140 | €213.57 |
| 100 | €4.09480 | €409.48 |
| 250 | €3.87296 | €968.24 |
| 500 | €3.71334 | €1,856.67 |
| 1.000 | €3.56043 | €3,560.43 |
| 2.500 | €3.36823 | €8,420.58 |
| Unit Price without VAT: | €5.42000 |
|---|---|
| Unit Price with VAT: | €6.50400 |

