


SIT9005ACL13H28NP20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005ACL13H28NP20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005ACL13H28NP20.000000 |
Description | MEMS OSC XO 20.0000MHZ SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | ±2.06%, Center Spread | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.00000 | €4.00 |
| 10 | €3.48200 | €34.82 |
| 25 | €3.29280 | €82.32 |
| 50 | €3.15660 | €157.83 |
| 100 | €3.02620 | €302.62 |
| 250 | €2.86212 | €715.53 |
| 500 | €2.74406 | €1,372.03 |
| 1.000 | €2.63096 | €2,630.96 |
| 2.500 | €2.48877 | €6,221.93 |
| Unit Price without VAT: | €4.00000 |
|---|---|
| Unit Price with VAT: | €4.80000 |

