
SIT9005AC-73H33SA6.780000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AC-73H33SA6.780000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AC-73H33SA6.780000 |
Description | MEMS OSC XO 6.7800MHZ LVCMOS |
Customer Reference | |
Detailed Description | 6.78 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Spread Spectrum Bandwidth ±0.125%, Center Spread |
Packaging Strip | Current - Supply (Max) 6.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.00000 | €4.00 |
| 10 | €3.48200 | €34.82 |
| 25 | €3.29280 | €82.32 |
| 50 | €3.15660 | €157.83 |
| 100 | €3.02620 | €302.62 |
| 250 | €2.86216 | €715.54 |
| 500 | €2.74406 | €1,372.03 |
| 1.000 | €2.63097 | €2,630.97 |
| 2.500 | €2.48876 | €6,221.90 |
| Unit Price without VAT: | €4.00000 |
|---|---|
| Unit Price with VAT: | €4.80000 |

