
SIT8918BET71-33N-7.372800 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BET71-33N-7.372800-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BET71-33N-7.372800 |
Description | MEMS OSC XO 7.3728MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.51000 | €2.51 |
| 10 | €2.18200 | €21.82 |
| 25 | €2.06320 | €51.58 |
| 50 | €1.97780 | €98.89 |
| 100 | €1.89600 | €189.60 |
| 250 | €1.79300 | €448.25 |
| 500 | €1.71900 | €859.50 |
| 1.000 | €1.64805 | €1,648.05 |
| 2.500 | €1.55885 | €3,897.12 |
| Unit Price without VAT: | €2.51000 |
|---|---|
| Unit Price with VAT: | €3.01200 |

