



SIT8208AI-G1-33E-26.000000Y | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-G1-33E-26.000000YTR-ND - Tape & Reel (TR) 1473-SIT8208AI-G1-33E-26.000000YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-G1-33E-26.000000Y |
Description | MEMS OSC XO 26.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.58000 | €2.58 |
| 10 | €2.23900 | €22.39 |
| 25 | €2.11800 | €52.95 |
| 50 | €2.03040 | €101.52 |
| 100 | €1.94640 | €194.64 |
| 250 | €1.84076 | €460.19 |
| 500 | €1.76474 | €882.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.69193 | €1,691.93 |
| 2.000 | €1.62219 | €3,244.38 |
| 3.000 | €1.58277 | €4,748.31 |
| 5.000 | €1.53450 | €7,672.50 |
| Unit Price without VAT: | €2.58000 |
|---|---|
| Unit Price with VAT: | €3.09600 |

