26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AI-G1-18E-26.000000

DigiKey Part Number
1473-SIT8208AI-G1-18E-26.000000-ND
Manufacturer
Manufacturer Product Number
SIT8208AI-G1-18E-26.000000
Description
MEMS OSC XO 26.0000MHZ LVCMOS
Customer Reference
Detailed Description
26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
31mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.7x2.4)
Frequency
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Current - Supply (Disable) (Max)
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 288
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€2.84000€2.84
10€2.47100€24.71
25€2.33640€58.41
50€2.23960€111.98
100€2.14710€214.71
250€2.03060€507.65
500€1.94678€973.39
1.000€1.86647€1,866.47
2.500€1.76549€4,413.73
Manufacturers Standard Package
Unit Price without VAT:€2.84000
Unit Price with VAT:€3.40800