
SIT8008BI-23-33E-60.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-23-33E-60.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-23-33E-60.000000 |
Description | MEMS OSC XO 60.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.43800 | €14.38 |
| 25 | €1.36000 | €34.00 |
| 50 | €1.30360 | €65.18 |
| 100 | €1.24970 | €124.97 |
| 250 | €1.18184 | €295.46 |
| 500 | €1.13296 | €566.48 |
| 1.000 | €1.08617 | €1,086.17 |
| 2.500 | €1.02731 | €2,568.27 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €1.99200 |

