98.304 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
98.304 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT8008BC-13-33E-98.304000

DigiKey Part Number
1473-SIT8008BC-13-33E-98.304000-ND
Manufacturer
Manufacturer Product Number
SIT8008BC-13-33E-98.304000
Description
MEMS OSC XO 98.3040MHZ H/LV-CMOS
Customer Reference
Detailed Description
98.304 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
4.5mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-PQFN (2.5x2)
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
4.2mA
Output
HCMOS, LVCMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€1.62000€1.62
10€1.40700€14.07
25€1.33080€33.27
50€1.27580€63.79
100€1.22310€122.31
250€1.15672€289.18
500€1.10888€554.44
1.000€1.06308€1,063.08
2.500€1.00546€2,513.65
Manufacturers Standard Package
Unit Price without VAT:€1.62000
Unit Price with VAT:€1.94400