Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT5021AI-2BE-33N-48.004800G | |
|---|---|
DigiKey Part Number | 1473-SIT5021AI-2BE-33N-48.004800GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5021AI-2BE-33N-48.004800G |
Description | MEMS OSC XO 48.0048MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.0048 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 55mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5021AI-2BE-33N-48.004800D | SiTime | 0 | 1473-SIT5021AI-2BE-33N-48.004800DTR-ND | €7.78721 | Parametric Equivalent |
| SIT5021AI-2BE-33N-48.004800E | SiTime | 0 | 1473-SIT5021AI-2BE-33N-48.004800ETR-ND | €7.78721 | Parametric Equivalent |
| SIT5021AI-2BE-33N-48.004800S | SiTime | 0 | 1473-SIT5021AI-2BE-33N-48.004800STR-ND | €7.78721 | Parametric Equivalent |
| SIT5021AI-2BE-33N-48.004800T | SiTime | 0 | 1473-SIT5021AI-2BE-33N-48.004800TTR-ND | €7.78721 | Parametric Equivalent |
| SIT5021AI-2BE-33N-48.004800X | SiTime | 0 | 1473-SIT5021AI-2BE-33N-48.004800XTR-ND | €8.05940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €8.05940 | €2,014.85 |
| Unit Price without VAT: | €8.05940 |
|---|---|
| Unit Price with VAT: | €9.67128 |


