
SIT5021AC-1CE-33E-1.330000 | |
|---|---|
DigiKey Part Number | 1473-SIT5021AC-1CE-33E-1.330000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5021AC-1CE-33E-1.330000 |
Description | MEMS OSC TCXO 1.330000 MHZ LVPEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.33 MHz TCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 69mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 35mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €7.63975 | €7,639.75 |
| Unit Price without VAT: | €7.63975 |
|---|---|
| Unit Price with VAT: | €9.16770 |

