
SIT3373AC-1E2-25NE222.527472 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AC-1E2-25NE222.527472-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AC-1E2-25NE222.527472 |
Description | MEMS OSC VCXO 222.527472MHZ |
Customer Reference | |
Detailed Description | 222.527472 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±70ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.60000 | €12.60 |
| 10 | €10.95400 | €109.54 |
| 25 | €10.36080 | €259.02 |
| 50 | €9.93340 | €496.67 |
| 100 | €9.52420 | €952.42 |
| 250 | €9.00960 | €2,252.40 |
| 500 | €8.82708 | €4,413.54 |
| Unit Price without VAT: | €12.60000 |
|---|---|
| Unit Price with VAT: | €15.12000 |

