
SIT1618BA-22-33E-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-22-33E-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-22-33E-20.000000 |
Description | MEMS OSC XO 20.0000MHZ SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.25000 | €4.25 |
| 10 | €3.69000 | €36.90 |
| 25 | €3.48920 | €87.23 |
| 50 | €3.34520 | €167.26 |
| 100 | €3.20700 | €320.70 |
| 250 | €3.03312 | €758.28 |
| 500 | €2.90800 | €1,454.00 |
| 1.000 | €2.78819 | €2,788.19 |
| 2.500 | €2.63752 | €6,593.80 |
| Unit Price without VAT: | €4.25000 |
|---|---|
| Unit Price with VAT: | €5.10000 |

