
SIT1602BI-31-30N-74.175824 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-31-30N-74.175824-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-31-30N-74.175824 |
Description | MEMS OSC XO 74.175824MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 74.175824 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.26000 | €2.26 |
| 10 | €1.96200 | €19.62 |
| 25 | €1.85520 | €46.38 |
| 50 | €1.77840 | €88.92 |
| 100 | €1.70480 | €170.48 |
| 250 | €1.61228 | €403.07 |
| 500 | €1.54570 | €772.85 |
| 1.000 | €1.48189 | €1,481.89 |
| 2.500 | €1.40164 | €3,504.10 |
| Unit Price without VAT: | €2.26000 |
|---|---|
| Unit Price with VAT: | €2.71200 |

