
SIT1602AI-81-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-81-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-81-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AI-81-33E-25.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €1.22100 | €12.21 |
| 25 | €1.15480 | €28.87 |
| 50 | €1.10700 | €55.35 |
| 100 | €1.06140 | €106.14 |
| 250 | €1.00368 | €250.92 |
| 500 | €0.96222 | €481.11 |
| 1.000 | €0.92246 | €922.46 |
| 2.500 | €0.87245 | €2,181.12 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.68000 |

