


SIT1602AI-11-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-11-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-11-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.20400 | €12.04 |
| 25 | €1.13880 | €28.47 |
| 50 | €1.09160 | €54.58 |
| 100 | €1.04650 | €104.65 |
| 250 | €0.98964 | €247.41 |
| 500 | €0.94872 | €474.36 |
| 1.000 | €0.90952 | €909.52 |
| 2.500 | €0.86022 | €2,150.55 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |

