Parametric Equivalent
Parametric Equivalent




SIT1532AI-J4-D64-32.768E | |
|---|---|
DigiKey Part Number | 1473-30157-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT1532AI-J4-D64-32.768E |
Description | MEMS OSC XO 32.7680KHZ NANODRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1532AI-J4-D64-32.768E Models |
Category | Frequency Stability ±100ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.4µA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output NanoDrive™ | Base Product Number |
Voltage - Supply 1.2V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT1532AI-J4-D26-32.768D | SiTime | 15.498 | SIT1532AI-J4-D26-32.768DCT-ND | €1.50000 | Parametric Equivalent |
| SIT1532AI-J4-D64-32.768E | SiTime | 954 | 1473-30157-2-ND | €0.98588 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | €0.60929 | €10,967.22 |
| Unit Price without VAT: | €0.60929 |
|---|---|
| Unit Price with VAT: | €0.73115 |


