RF ANTENNA LTE Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE Dome SMA Male Panel Mount
Antenna eBook
Tango Through Hole

TANGO44/2.5M/LL/SMAM/S/S/19

DigiKey Part Number
TANGO44/2.5M/LL/SMAM/S/S/19-ND
Manufacturer
Manufacturer Product Number
TANGO44/2.5M/LL/SMAM/S/S/19
Description
RF ANT DOME SMA MALE PAN MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2.3
Manufacturer
Siretta Ltd
Gain
4dBi
Packaging
Bulk
Termination
SMA Male
Part Status
Active
Ingress Protection
IP67
RF Family/Standard
Cellular
Mounting Type
Panel Mount
Frequency Group
Wide Band
Height (Max)
0.906" (23.00mm)
Antenna Type
Dome
Applications
LTE
Number of Bands
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€35.92000€35.92
10€29.30700€293.07
30€27.37400€821.22
100€25.83980€2,583.98
250€24.97456€6,243.64
Manufacturers Standard Package
Unit Price without VAT:€35.92000
Unit Price with VAT:€43.10400