
OSCAR64/X/NTYPEF/S/29 | |
|---|---|
DigiKey Part Number | 1679-OSCAR64/X/NTYPEF/S/29-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR64/X/NTYPEF/S/29 |
Description | 4X4 PORT DIRECTIONAL MIMO PANEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Panel N Type Female Pole, Wall Mount |
Datasheet | Datasheet |
Category | Antenna Type Panel |
Manufacturer Siretta Ltd | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 12.8dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Pole, Wall Mount |
Frequency (Center/Band) 4GHz | Height (Max) 1.772" (45.00mm) |
Frequency Range 3.3GHz ~ 4.7GHz | Applications 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €140.58000 | €140.58 |
| 10 | €119.20400 | €1,192.04 |
| 25 | €113.86800 | €2,846.70 |
| Unit Price without VAT: | €140.58000 |
|---|---|
| Unit Price with VAT: | €168.69600 |


