
DELTA55/X/SMAM/S/S/32 | |
|---|---|
DigiKey Part Number | 1679-DELTA55/X/SMAM/S/S/32-ND |
Manufacturer | |
Manufacturer Product Number | DELTA55/X/SMAM/S/S/32 |
Description | IP67 WIDEBAND 5G/4G TERMINAL MOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, CAT-M, GSM, LTE, NB-IoT, UMTS Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Siretta Ltd | VSWR 2 |
Series | Gain 7.6dBi, 7.6dBi |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 780MHz, 3.8GHz | Height (Max) 6.858" (174.20mm) |
Frequency Range 600MHz ~ 960MHz, 1.6GHz ~ 6GHz | Applications 2G, 3G, 4G, 5G, CAT-M, GSM, LTE, NB-IoT, UMTS |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.11000 | €34.11 |
| 10 | €27.79300 | €277.93 |
| 30 | €25.94433 | €778.33 |
| 100 | €24.47680 | €2,447.68 |
| 250 | €23.64932 | €5,912.33 |
| Unit Price without VAT: | €34.11000 |
|---|---|
| Unit Price with VAT: | €40.93200 |




