
ADAPT/FMEM/FMEF | |
|---|---|
DigiKey Part Number | ADAPT/FMEM/FMEF-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/FMEM/FMEF |
Description | COAX ADAPT FME TO FME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector FME Jack, Female Socket To FME Plug, Male Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | FME Jack, Female Socket | |
Convert To (Adapter End) | FME Plug, Male Pin | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.95350 | €495.35 |
| Unit Price without VAT: | €4.95350 |
|---|---|
| Unit Price with VAT: | €5.94420 |

