
EVALAG5810 | |
|---|---|
DigiKey Part Number | 5061-EVALAG5810-ND |
Manufacturer | |
Manufacturer Product Number | EVALAG5810 |
Description | EVAL BOARD FOR AG5810 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ag5810 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silvertel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | Ag5810 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €122.95000 | €122.95 |
| Unit Price without VAT: | €122.95000 |
|---|---|
| Unit Price with VAT: | €147.54000 |

