


AG59624-LPB-15TR | |
|---|---|
DigiKey Part Number | 5061-AG59624-LPB-15TR-ND - Tape & Reel (TR) 5061-AG59624-LPB-15TRCT-ND - Cut Tape (CT) 5061-AG59624-LPB-15TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG59624-LPB-15TR |
Description | ISOLATED POE PD MODULE 24V 51W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 24V 2.5A 41V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 41V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Current - Output (Max) | 2.5A | |
Power (Watts) | 51 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.58" L x 0.98" W x 0.62" H (40.0mm x 25.0mm x 15.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €18.32380 | €1,832.38 |
| Unit Price without VAT: | €18.32380 |
|---|---|
| Unit Price with VAT: | €21.98856 |

