


P08/5012LW | |
|---|---|
DigiKey Part Number | 4302-P08/5012LW-ND |
Manufacturer | |
Manufacturer Product Number | P08/5012LW |
Description | THE SILVER FOX PROLAB STANDARD W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Self Laminating Label 1.97" W x 0.47" L (50.0mm x 12.0mm); Cable O.D. 0.24" ~ 0.32" (6.0mm ~ 8.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silver Fox | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.97" W x 0.47" L (50.0mm x 12.0mm); Cable O.D. 0.24" ~ 0.32" (6.0mm ~ 8.0mm) | |
Color | - | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.64000 | €56.64 |
| Unit Price without VAT: | €56.64000 |
|---|---|
| Unit Price with VAT: | €67.96800 |

