
LM9013LY | |
|---|---|
DigiKey Part Number | 4302-LM9013LY-ND |
Manufacturer | |
Manufacturer Product Number | LM9013LY |
Description | WIRE MARKER CBL TIE 13MM X 90MM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.51" W x 3.54" L (13.0mm x 90.0mm) Yellow Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silver Fox | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.51" W x 3.54" L (13.0mm x 90.0mm) | |
Color | Yellow | |
Material | Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,188.06000 | €1,188.06 |
| Unit Price without VAT: | €1,188.06000 |
|---|---|
| Unit Price with VAT: | €1,425.67200 |

