


SM662PXB-BDST | |
|---|---|
DigiKey Part Number | SM662PXB-BDST-ND |
Manufacturer | |
Manufacturer Product Number | SM662PXB-BDST |
Description | IC FLASH 256GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 32G x 8 |
Series | Memory Interface eMMC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile | Supplier Device Package 153-BGA (11.5x13) |
Memory Format | Base Product Number |
Technology FLASH - NAND (TLC) |

