Similar



SM611GXB BD | |
|---|---|
DigiKey Part Number | SM611GXBBD-ND |
Manufacturer | |
Manufacturer Product Number | SM611GXB BD |
Description | SSD 32GB MLC SATA II |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA II |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (MLC) |
Manufacturer Silicon Motion, Inc. | Type SATA II |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Size / Dimension 20.00mm x 16.00mm |
Part Status Obsolete | Base Product Number |
Memory Size 32GB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM619GXB DFST | Silicon Motion, Inc. | 4 | 1984-SM619GXBDFST-ND | €87.54000 | Similar |


