
USB-MSD-RD | |
|---|---|
DigiKey Part Number | 336-1320-ND |
Manufacturer | |
Manufacturer Product Number | USB-MSD-RD |
Description | EVAL BOARD FOR C8051F340-DK |
Customer Reference | |
Detailed Description | C8051F340-DK - USB Mass Storage Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Memory | |
Function | USB Mass Storage | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | C8051F340-DK | |
Primary Attributes | Supports CF, SD and MMC Cards | |
Secondary Attributes | Requires C8051F340DK Development Kit | |
Contents | Board(s), Cable(s) | |
Note | - |

