


SI7202-B-00-FVR | |
|---|---|
DigiKey Part Number | 336-4123-2-ND - Tape & Reel (TR) 336-4123-1-ND - Cut Tape (CT) 336-4123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7202-B-00-FVR |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Current - Supply (Max) 400nA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Function Latch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range 0.7mT Trip, -0.7mT Release | Base Product Number |
Test Condition 0°C ~ 70°C |

