
SI7020-A20-YM0R | |
|---|---|
DigiKey Part Number | SI7020-A20-YM0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7020-A20-YM0R |
Description | SENSOR RHT DGTL AUTO 6DFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SI7020-A20-YM0R Models |
Category | Accuracy ±3% RH |
Manufacturer Silicon Labs | Response Time 18 s |
Packaging Tape & Reel (TR) | Voltage - Supply 1.91V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 6-WDFN Exposed Pad |
Output Type I2C | Supplier Device Package 6-DFN (3x3) |
Output 12b | Base Product Number |

