Direct

SI7020-A10-GM1 | |
|---|---|
DigiKey Part Number | SI7020-A10-GM1-ND |
Manufacturer | |
Manufacturer Product Number | SI7020-A10-GM1 |
Description | SENS HUMID/TEMP 3.6V I2C 3% 6DFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±3% RH |
Manufacturer Silicon Labs | Response Time 18 s |
Packaging Strip | Voltage - Supply 1.9V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 85°C |
Humidity Range 0 ~ 100% RH | Package / Case 6-WDFN Exposed Pad |
Output Type I2C | Supplier Device Package 6-DFN (3x3) |
Output 12b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI7020-A20-GM1 | Silicon Labs | 5 | 336-3137-ND | €6.12000 | Direct |


