Similar



SI1147-M01-PS | |
|---|---|
DigiKey Part Number | SI1147-M01-PS-ND |
Manufacturer | |
Manufacturer Product Number | SI1147-M01-PS |
Description | SENSOR OPT 855NM AMBIENT 10 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 855nm I2C 10-SMD Module |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Silicon Labs | Voltage - Supply 1.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 10-SMD Module |
Wavelength 855nm | Supplier Device Package 10-QFN (4.9x2.9) |
Proximity Detection Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 115XOPT-EXP-EVB | Silicon Labs | 53 | 336-3481-ND | €46.29000 | Similar |


