Image for ETRX3USB-IHD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETRX3USB-IHD

DigiKey Part Number
ETRX3USB-IHD-ND
Manufacturer
Manufacturer Product Number
ETRX3USB-IHD
Description
USB STICK ZIGBEE SE1.1B R300
Customer Reference
Detailed Description
RF Transceiver, ZigBee 2.4GHz ZigBee USB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Obsolete
Function
Transceiver, ZigBee
Modulation or Protocol
ZigBee
Frequency
2.4GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
13.2dBm
Data Rate (Max)
-
Features
-
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.