
ETRX3USB-IHD-TEST | |
|---|---|
DigiKey Part Number | ETRX3USB-IHD-TEST-ND |
Manufacturer | |
Manufacturer Product Number | ETRX3USB-IHD-TEST |
Description | USB STICK ZIGBEE SE1.1B R300 |
Customer Reference | |
Detailed Description | RF Transceiver, ZigBee 2.4GHz ZigBee USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, ZigBee | |
Modulation or Protocol | ZigBee | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | 13.2dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Base Product Number |

