
ETRX357USB-LRS8M- | |
|---|---|
DigiKey Part Number | ETRX357USB-LRS8M--ND |
Manufacturer | |
Manufacturer Product Number | ETRX357USB-LRS8M- |
Description | TELEGESIS USB STICK ETRX357USB, |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz ZigBee™ USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | ZigBee™ | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | 8dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |

