RF Transceiver, ZigBee™ 2.4GHz 802.15.4 Zigbee™ USB 250kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETRX2USB

DigiKey Part Number
920-1002-ND
Manufacturer
Manufacturer Product Number
ETRX2USB
Description
MODULE ZIGBEE USB STICK
Customer Reference
Detailed Description
RF Transceiver, ZigBee™ 2.4GHz 802.15.4 Zigbee™ USB 250kbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Transceiver, ZigBee™
Modulation or Protocol
802.15.4 Zigbee™
Frequency
2.4GHz
Applications
ISM
Interface
USB
Sensitivity
-98dBm
Power - Output
3dBm
Data Rate (Max)
250kbps
Features
-
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.