
EM260-RTR | |
|---|---|
DigiKey Part Number | 636-1007-2-ND - Tape & Reel (TR) 636-1007-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EM260-RTR |
Description | IC RF TXRX+MCU 802.15.4 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EM260-RTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 2.5dBm | |
Sensitivity | -99dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 36mA | |
Current - Transmitting | 36mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.12000 | €11.12 |
| 10 | €9.67000 | €96.70 |
| 25 | €9.16520 | €229.13 |
| 100 | €8.47290 | €847.29 |
| 250 | €8.05852 | €2,014.63 |
| 500 | €7.76614 | €3,883.07 |
| 1.000 | €7.49086 | €7,490.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €6.57185 | €23,001.48 |
| Unit Price without VAT: | €11.12000 |
|---|---|
| Unit Price with VAT: | €13.34400 |

