IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG21B020F512IM32-BR

DigiKey Part Number
336-EFR32MG21B020F512IM32-BRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32MG21B020F512IM32-BR
Description
IC RF TXRX+MCU 802.15.4 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-104.9dBm
Mfr
Memory Size
512kB Flash, 64kB RAM
Series
Serial Interfaces
I2C, I2S, SPI, IrDA, UART, USART
Packaging
Tape & Reel (TR)
GPIO
20
Part Status
Active
Voltage - Supply
1.71V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
8.8mA ~ 9.8mA
Type
TxRx + MCU
Current - Transmitting
9.3mA ~ 185mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 125°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
DSSS, GFSK, O-QPSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-QFN (4x4)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
20dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.76166€6,904.15
Manufacturers Standard Package
Unit Price without VAT:€2.76166
Unit Price with VAT:€3.31399