Direct



EFR32MG1B632F256GM32-C0 | |
|---|---|
DigiKey Part Number | EFR32MG1B632F256GM32-C0-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG1B632F256GM32-C0 |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -99dBm |
Mfr | Memory Size 768kB Flash, 32kB RAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tray | GPIO 16 |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 8.7mA ~ 9.8mA |
Type TxRx + MCU | Current - Transmitting 8.2mA ~ 126.7mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation 2FSK, 4FSK, DSSS, GFSK, GMSK, OQPSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 16.5dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32MG13P732F512GM32-D | Silicon Labs | 2.247 | 336-5925-ND | €8.77000 | Direct |




