IC RF TxRx Only 802.15.4 Zigbee® 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG25A111F1152IM56-B

DigiKey Part Number
336-EFR32FG25A111F1152IM56-B-ND
Manufacturer
Manufacturer Product Number
EFR32FG25A111F1152IM56-B
Description
IC RF TXRX 802.15.4 56QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4 Zigbee® 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-126.3dBm
Mfr
Memory Size
1.152MB Flash, 256kB RAM
Series
Serial Interfaces
GPIO, I2C, IrDA, PWM, SPI, USB
Packaging
Tray
GPIO
37
Part Status
Active
Voltage - Supply
1.71V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
6.28mA
Type
TxRx Only
Current - Transmitting
58.6mA ~ 186mA
RF Family/Standard
802.15.4
Operating Temperature
-40°C ~ 125°C
Protocol
Mounting Type
Surface Mount
Modulation
FSK, O-QPSK
Package / Case
56-VFQFN Exposed Pad
Data Rate (Max)
2.4Mbps
Supplier Device Package
56-QFN (7x7)
Power - Output
16dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.759
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€8.79000€8.79
10€7.50300€75.03
25€7.06520€176.63
100€6.47230€647.23
260€6.10735€1,587.91
520€5.86277€3,048.64
1.040€5.63386€5,859.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€8.79000
Unit Price with VAT:€10.54800