EFR32FG23A011F512GM40-BR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: €3.21219
Datasheet
IC RF TxRx + MCU General ISM < 1GHz Flex Gecko 110MHz ~ 223MHz, 223MHz ~ 372MHz, 372MHz ~ 557MHz, 557MHz ~ 727MHz, 742MHz ~ 970MHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG23A011F512GM40-BR

DigiKey Part Number
336-EFR32FG23A011F512GM40-BRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32FG23A011F512GM40-BR
Description
IC RF TXRX+MCU ISM<1GHZ 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz Flex Gecko 110MHz ~ 223MHz, 223MHz ~ 372MHz, 372MHz ~ 557MHz, 557MHz ~ 727MHz, 742MHz ~ 970MHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-125.8dBm
Mfr
Memory Size
512kB Flash, 64kB RAM
Packaging
Tape & Reel (TR)
Serial Interfaces
I2C, I2S, SPI, UART
Part Status
Discontinued at DigiKey
GPIO
22
DigiKey Programmable
Not Verified
Voltage - Supply
1.71V ~ 3.8V
Type
TxRx + MCU
Current - Receiving
3.7mA ~ 9.5mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
8.2mA ~ 90.6mA
Protocol
Operating Temperature
-40°C ~ 85°C (TA)
Modulation
2FSK, 4FSK, DSSS, GFSK, GMSK, OOK, OQPSK
Mounting Type
Surface Mount
Frequency
Package / Case
40-VFQFN Exposed Pad
Data Rate (Max)
2Mbps
Supplier Device Package
40-QFN (5x5)
Power - Output
14dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFR32FG23A011F512GM40-CRSilicon Labs0336-EFR32FG23A011F512GM40-CRTR-ND€3.21219MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.81993€7,049.82
Manufacturers Standard Package
Unit Price without VAT:€2.81993
Unit Price with VAT:€3.38392