Direct




EFR32FG1P132F128GM32-B0R | |
|---|---|
DigiKey Part Number | EFR32FG1P132F128GM32-B0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32FG1P132F128GM32-B0R |
Description | IC RF TXRX+MCU ISM>1GHZ 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -99.2dBm |
Mfr | Memory Size 128kB Flash, 32kB RAM |
Series | Serial Interfaces I2C, UART, USART |
Packaging Tape & Reel (TR) | GPIO 16 |
Part Status Discontinued at DigiKey | Voltage - Supply 1.85V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 8.7mA |
Type TxRx + MCU | Current - Transmitting 8.8mA ~ 133mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, 4FSK, DSSS, GFSK, GMSK, MSK, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 32-QFN (5x5) |
Power - Output 19.5dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32FG1P132F128GM32-C0R | Silicon Labs | 0 | EFR32FG1P132F128GM32-C0R-ND | €4.99979 | Direct |


