
EFR32FG13P232F512GM32-D | |
|---|---|
DigiKey Part Number | EFR32FG13P232F512GM32-D-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG13P232F512GM32-D |
Description | IC RF TXRX+MCU 802.15.4 32RQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz Flex Gecko 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -103.3dBm |
Mfr | Memory Size 512kB Flash, 64kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, IrDA, UART, USART |
Packaging Tray | GPIO 16 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 8.4mA ~ 14mA |
Type TxRx + MCU | Current - Transmitting 8.5mA ~ 134.3mA |
RF Family/Standard 802.15.4, General ISM < 1GHz | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-RQFN (5x5) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 19dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.87000 | €9.87 |
| 10 | €8.42700 | €84.27 |
| 25 | €7.93800 | €198.45 |
| 100 | €7.27620 | €727.62 |
| 490 | €6.61827 | €3,242.95 |
| 980 | €6.36119 | €6,233.97 |
| Unit Price without VAT: | €9.87000 |
|---|---|
| Unit Price with VAT: | €11.84400 |

