
EFR32FG12P431F1024GL125-C | |
|---|---|
DigiKey Part Number | 336-4225-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG12P431F1024GL125-C |
Description | IC RF TXRX+MCU 125BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 125-VFBGA |
Datasheet | Datasheet |
Category | Memory Size 1MB Flash, 256kB RAM |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Series | GPIO 65 |
Packaging Tray | Voltage - Supply 1.8V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type TxRx + MCU | Package / Case 125-VFBGA |
Modulation 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | Supplier Device Package 125-BGA (7x7) |
Power - Output 20dBm | Base Product Number |
Sensitivity -121dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.12000 | €13.12 |
| 10 | €11.23500 | €112.35 |
| 25 | €10.59320 | €264.83 |
| Unit Price without VAT: | €13.12000 |
|---|---|
| Unit Price with VAT: | €15.74400 |

