EFM8SB20F64G-B-QFN32R is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 1.380
Unit Price: €0.77000
Datasheet
CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8SB20F64G-B-QFN32R

DigiKey Part Number
EFM8SB20F64G-B-QFN32R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM8SB20F64G-B-QFN32R
Description
IC MCU 8BIT 64KB FLASH 32QFN
Customer Reference
Detailed Description
CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
25MHz
Connectivity
EBI/EMI, I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 23x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01/10/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€1.46434€2,196.51
Manufacturers Standard Package
Unit Price without VAT:€1.46434
Unit Price with VAT:€1.75721